- Home ›
- All Products›
- 142238
142238
Brady
Self-Laminating Cryogenic Polyester Labels for 1in Small Core Printers - 1.75in x 1in White
Accessories Notify Me
RoHS Non-Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Self-Laminating Cryogenic Polyester Labels for 1in Small Core Printers - 1.75in x 1in White
Search Keywords: 142238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142238
-
Alias/AKA:THT-183-461-0.5-SC
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Ships today, if you order in
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$127.05
3
$119.99
5 +
$117.38
Click for Quote
Log in
to unlock special pricing