- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 139753
Description
+
BMP21 Plus Series PermaSleeve Polyolefin 12 to 4 Gauge Wire Marking Sleeves - 0.375 in Dia x 7 ft L - Black on Yellow.
Search Keywords: 139753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:139753
-
Alias/AKA:M21-375-C-342-YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
5/18/26