- Home ›
- All Products›
- 139610
139610
Brady
Emergency Assembly Sign, 10 in Height, 14 in Width, Aluminum, Rectangle, English
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Emergency Assembly Sign, 10 in Height, 14 in Width, Aluminum, Rectangle, English
Search Keywords: 139610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:139610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$31.49
3
$30.86
5 +
$30.24
Click for Quote
Log in
to unlock special pricing