- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 131570
Available Replacements
RECOMMENDED REPLACEMENT
Brady
131570
BMP41 BMP51 BMP53 Self-laminating Vinyl Wire and Cable Labels - 1.5 in H x 0.5 in W - Cartridge of 180 Labels - Clear/White.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Cartridge Packaging
Certificate of Compliance
Description
+
BMP41 BMP51 BMP53 Self-laminating Vinyl Wire and Cable Labels - 1.5 in H x 0.5 in W - Cartridge of 180 Labels - Clear/White.
Search Keywords: 131570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:131570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 131570 discontinued?
Yes, 131570 from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 131570?
The recommended replacement for 131570 is M4-91-427 from Brady, available from OnlineComponents.com.
Is 131570 RoHS compliant?
Yes, 131570 is RoHS compliant.
What is the lead time for 131570?
The standard lead time for 131570 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.