- Home ›
- All Products›
- 129120
129120
Brady
Notice Sign, 7" H, 10" W, Aluminum, Rectangle, English, 129120
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Notice Sign, 7" H, 10" W, Aluminum, Rectangle, English, 129120
Search Keywords: 129120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:129120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$18.19
3
$17.83
5 +
$17.47
Click for Quote
Log in
to unlock special pricing