- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 127291
127291
Brady
BRADY 127291 Fire Sprinkler Sign, 7 in Height, 10 in Width, Plastic, Rectangle,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BRADY 127291 Fire Sprinkler Sign, 7 in Height, 10 in Width, Plastic, Rectangle,
Search Keywords: 127291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:127291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$11.79
3
$11.55
5 +
$11.32
Click for Quote
Log in
to unlock special pricing