- Home ›
- All Products›
- 124396
124396
Brady
Traffic Sign, 18 in H, 12 in W, Plastic, Rectangle, English, 124396
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Traffic Sign, 18 in H, 12 in W, Plastic, Rectangle, English, 124396
Search Keywords: 124396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:124396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$26.79
3
$26.25
5 +
$25.73
Click for Quote
Log in
to unlock special pricing