- Home ›
- All Products›
- 124180
124180
Brady
BRADY 124180 Fire Door Sign, 10 in Height, 14 in Width, Polyester, Rectangle,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BRADY 124180 Fire Door Sign, 10 in Height, 14 in Width, Polyester, Rectangle,
Search Keywords: 124180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:124180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$16.59
3
$16.26
5 +
$15.93
Click for Quote
Log in
to unlock special pricing