- Home ›
- All Products›
- 124140
124140
Brady
Danger Sign, 10" Height, 7" Width, Plastic, Rectangle, English, Spanish
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Danger Sign, 10" Height, 7" Width, Plastic, Rectangle, English, Spanish
Search Keywords: 124140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:124140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$11.79
3
$11.55
5 +
$11.32
Click for Quote
Log in
to unlock special pricing