- Home ›
- All Products›
- 123950
123950
Brady
No Smoking Sign, 10" H, 14 in W, Polyester, Rectangle, English, 123950
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
No Smoking Sign, 10" H, 14 in W, Polyester, Rectangle, English, 123950
Search Keywords: 123950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:123950
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$16.59
3
$16.26
5 +
$15.93
Click for Quote
Log in
to unlock special pricing