- Home ›
- All Products›
- 121728
121728
Brady
6" X 8" B514 White G 20/Pk/Pack Of 20 Each |Brady 121728
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6" X 8" B514 White G 20/Pk/Pack Of 20 Each |Brady 121728
Search Keywords: 121728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:121728
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3919905060
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$43.89
3
$43.01
5 +
$42.15
Click for Quote
Log in
to unlock special pricing