- Home ›
- All Products›
- 121568
121568
Brady
High Temperature Flame Retardant Polyimide Wrap Around Labels for 3" Core Printers - 0.375 in H x 1.25 in W - White.
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
High Temperature Flame Retardant Polyimide Wrap Around Labels for 3" Core Printers - 0.375 in H x 1.25 in W - White.
Search Keywords: 121568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:121568
-
Alias/AKA:THT-29-472-10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 Rolls
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$734.99
3
$720.29
5 +
$705.88
Click for Quote
Log in
to unlock special pricing