- Home ›
- All Products›
- 121130
121130
Brady
121130 Border Marking Tape, Abrasion and Chemical Resistant, Thick, Vinyl, Green, 0.5in x 50ft
Accessories Notify Me
RoHS Non-Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
121130 Border Marking Tape, Abrasion and Chemical Resistant, Thick, Vinyl, Green, 0.5in x 50ft
Search Keywords: 121130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:121130
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$35.89
3
$35.17
5 +
$34.47
Click for Quote
Log in
to unlock special pricing