- Home ›
- All Products›
- 118321
Description
+
Absorbent Pad, 24 gal, 15 in x 19 in, Oil-Based Liquids, Blue, White, Polypropylene
Search Keywords: 118321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:118321
-
Alias/AKA:SPC105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5603949090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$116.99
3
$114.65
5 +
$112.36
Click for Quote
Log in
to unlock special pricing