- Home ›
- All Products›
- 116419
116419
Brady
High Traffic Absorbent Roll, Roll of 150 ft, 30 in W x 150 ft L, 35 gal, Gray | Brady HT350
Accessories Notify Me
RoHS Non-Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
High Traffic Absorbent Roll, Roll of 150 ft, 30 in W x 150 ft L, 35 gal, Gray | Brady HT350
Search Keywords: 116419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:116419
-
Alias/AKA:HT350
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:5603949090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$144.99
3
$142.09
5 +
$139.25
Click for Quote
Log in
to unlock special pricing