- Home ›
- All Products›
- 115258
115258
Brady
Handicap Parking Sign, 12" W, 24" H, English, Aluminum, Blue, White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handicap Parking Sign, 12" W, 24" H, English, Aluminum, Blue, White
Search Keywords: 115258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:115258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$122.99
3
$120.53
5 +
$118.12
Click for Quote
Log in
to unlock special pricing