- Home ›
- All Products›
- 115104
115104
Brady
henol RF 115104-15-12.00 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-59, 12" L, 75 Ohm
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
henol RF 115104-15-12.00 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-59, 12" L, 75 Ohm
Search Keywords: 115104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:115104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT