- Home ›
- All Products›
- 115000
Description
+
Cable Tie, Releasable, 29.6" Long, 200 lb, PA66HIRH(S), Black | HellermannTyton 115-00030
Search Keywords: 115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:115000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.