- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 114349
Description
+
High-Temperature Marking Sleeves - 1.50" Dia x 2" W - 100 Labels per Roll - 2:1 Shrink Ratio - White.
Search Keywords: 114349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:114349
-
Alias/AKA:2HT-1500-2-WT-S
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$876.99
3
$859.45
5 +
$842.26
Click for Quote
Log in
to unlock special pricing