- Home ›
- All Products›
- 112631
112631
Brady
112631 Floor Stand, Facility Identification for Lean Communication Boards, Metal, 7.5ft x 12in
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
112631 Floor Stand, Facility Identification for Lean Communication Boards, Metal, 7.5ft x 12in
Search Keywords: 112631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:112631
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9403200090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$398.99
3
$391.01
5 +
$383.19
Click for Quote
Log in
to unlock special pricing