- Home ›
- All Products›
- 11248
Description
+
Label Size - W X H: 1.00 x 0.500 in (25.4 x 12.7 mm), Color/Finish: Silver/Gloss | Brady PTL-17-435
Search Keywords: 11248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:11248
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.