- Home ›
- All Products›
- 112361
112361
Brady
Wire Marker, 1.50 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-COL-BR-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker, 1.50 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-COL-BR-PK
Search Keywords: 112361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:112361
-
Alias/AKA:WM-COL-BR-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$81.99
3
$80.35
5 +
$78.74
Click for Quote
Log in
to unlock special pricing