- Home ›
- All Products›
- 11234
Description
+
Electromechanical Relay 24VDC 12KOhm 8A SPDT/DPDT(12.8x88x90)mm DIN Rail Module Relay
Search Keywords: 11234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:11234
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.