- Home ›
- All Products›
- 111821
111821
Brady
Ferrules Terminal 6AWG Copper Green 29mm Tin Bag
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 6AWG Copper Green 29mm Tin Bag
Search Keywords: 111821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:111821
-
Alias/AKA:WM-1-33-SC-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$89.99
3
$88.19
5 +
$86.43
Click for Quote
Log in
to unlock special pricing