- Home ›
- All Products›
- 111206
111206
Brady
HH-8-PK Wire Marker Card with "8" Legend, Black on White, B-12, 1.5 in H
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HH-8-PK Wire Marker Card with "8" Legend, Black on White, B-12, 1.5 in H
Search Keywords: 111206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:111206
-
Alias/AKA:HH-8-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5906992500
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$93.99
3
$92.11
5 +
$90.27
Click for Quote
Log in
to unlock special pricing