- Home ›
- All Products›
- 111172
111172
Brady
Wire Marker, 3.5 In H X 0.5 In W/Pack Of 25 Cards |Brady CAB-C-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker, 3.5 In H X 0.5 In W/Pack Of 25 Cards |Brady CAB-C-PK
Search Keywords: 111172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:111172
-
Alias/AKA:CAB-C-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$225.99
3
$221.47
5 +
$217.04
Click for Quote
Log in
to unlock special pricing