- Home ›
- All Products›
- 111171
111171
Brady
Cable Marker - Vinyl - B708 - 3.5in H x 0.5in W - Black on White Legend: B - 18/Card - 25 Cds/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker - Vinyl - B708 - 3.5in H x 0.5in W - Black on White Legend: B - 18/Card - 25 Cds/Pkg
Search Keywords: 111171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:111171
-
Alias/AKA:CAB-B-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$225.99
3
$221.47
5 +
$217.04
Click for Quote
Log in
to unlock special pricing