- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 108995
108995
Brady
Fits Pipes 6" Dia. Thru 7.875" Dia.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fits Pipes 6" Dia. Thru 7.875" Dia.
Search Keywords: 108995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:108995
-
Alias/AKA:4322-F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$17.09
3
$16.75
5 +
$16.41
Click for Quote
Log in
to unlock special pricing