- Home ›
- All Products›
- 065401
065401
Brady
Ball Valve Lockout Device Large UBVL 1.125 in. thick x 1.625 in. W Handle Nylon/Steel Red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ball Valve Lockout Device Large UBVL 1.125 in. thick x 1.625 in. W Handle Nylon/Steel Red
Search Keywords: 065401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:065401
-
Alias/AKA:65401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$104.99
3
$102.89
5 +
$100.83
Click for Quote
Log in
to unlock special pricing