- Home ›
- All Products›
- 050994
050994
Brady
Large Lockout Station Empty Colour: White Material: Polystyrene H: 660 mm L: 495 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Large Lockout Station Empty Colour: White Material: Polystyrene H: 660 mm L: 495 mm
Search Keywords: 050994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:050994
-
Alias/AKA:50994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$321.99
3
$315.55
5 +
$309.24
Click for Quote
Log in
to unlock special pricing