- Home ›
- All Products›
- 013512
Description
+
Printer Ribbon 8.80 in. W x 200 ft L White Single Color Label BBP85/PowerMark Printer
Search Keywords: 013512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:013512
-
Alias/AKA:13512
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26