- Home ›
- All Products›
- HP-CWS-R06-200-N
HP-CWS-R06-200-N
Boyd Laconia LLC
Round Heat Pipe - 6mm Dia x 200mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 6mm Dia x 200mm Long - Wall Thickness: 0.3mm
Search Keywords: HPCWSR06200N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:HP-CWS-R06-200-N
-
Alias/AKA:682444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
63
$16.45
125
$10.20
188
$8.06
250 +
$7.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments