- Home ›
- All Products›
- HP-CWS-R04-085-N
HP-CWS-R04-085-N
Boyd Laconia LLC
Round Heat Pipe - 4mm Dia x 85mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 4mm Dia x 85mm Long - Wall Thickness: 0.3mm
Search Keywords: HPCWSR04085N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:HP-CWS-R04-085-N
-
Alias/AKA:682434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.53
25
$12.50
50
$12.47
125
$12.44
250
$7.65
375
$6.06
500 +
$5.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT