- Home ›
- All Products›
- 7717-153DAPG
7717-153DAPG
Boyd Laconia LLC
Heat Sinks Semiconductor Pad for TO-18, DAP, 4 Leads, 6.35mm Outer Diameter, 0.97mm Thick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Semiconductor Pad for TO-18, DAP, 4 Leads, 6.35mm Outer Diameter, 0.97mm Thick
Search Keywords: 7717153DAPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:7717-153DAPG
-
Alias/AKA:034853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
Order Increment:
750
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,750
$0.3224
7,500
$0.1984
11,250
$0.1571
15,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing