- Home ›
- All Products›
- 682434
682434
Boyd Laconia LLC
Round Heat Pipe - 4mm Dia x 85mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 4mm Dia x 85mm Long - Wall Thickness: 0.3mm
Search Keywords: 682434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:682434
-
Alias/AKA:HP-CWS-R04-085-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$12.17
25
$8.37
50
$7.64
125
$7.36
250
$6.92
375
$6.89
500 +
$6.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments