- Home ›
- All Products›
- 672171
672171
Boyd Laconia LLC
Round Heat Pipe - 10mm Dia x 321mm Long - Wall Thickness: 1mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 10mm Dia x 321mm Long - Wall Thickness: 1mm
Search Keywords: 672171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:672171
-
Alias/AKA:HP-CWS-R10-321-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,260
$41.06
2,520
$20.97
3,780
$14.28
5,040 +
$13.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments