- Home ›
- All Products›
- 654067
654067
Boyd Laconia LLC
Round Heat Pipe - 4mm Dia x 149mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 4mm Dia x 149mm Long - Wall Thickness: 0.3mm
Search Keywords: 654067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:654067
-
Alias/AKA:HP-CWS-R04-149-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
225
$17.62
450
$9.33
675
$6.56
900 +
$6.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments