- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 576602D00000G
576602D00000G
Boyd Laconia LLC
Heat Sinks Channel Heat Sink+3 Tab, TO220, Vertical, 16.6 C/W, 3.10mm Hole, 24.13mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Channel Heat Sink+3 Tab, TO220, Vertical, 16.6 C/W, 3.10mm Hole, 24.13mm
Search Keywords: 576602D00000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:576602D00000G
-
Alias/AKA:041739
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
591
can ship 7/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$5.76
50
$5.75
100
$5.73
250
$5.72
500
$3.52
750
$2.79
1,000 +
$2.73
Click for Quote
Log in
to unlock special pricing