- Home ›
- All Products›
- 4003-1G
Boyd Laconia LLC
4003-1G
Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic
Search Keywords: 40031G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Boyd Laconia LLC |
| Part No: | 4003-1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473305100 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 4003-1G RoHS compliant?
Yes, 4003-1G is RoHS compliant.
What is the lead time for 4003-1G?
The standard lead time for 4003-1G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
13
$101.85
25
$65.18
38
$50.92
50 +
$49.91
Click for Quote
Log in
to unlock special pricing