- Home ›
- All Products›
- 037299
037299
Boyd Laconia LLC
Heat Sinks Extrusion, Flatback, Class C, 12mm W, 1.81mm L, 0.58 Degree C/W, 8.5 Foot Bar
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Extrusion, Flatback, Class C, 12mm W, 1.81mm L, 0.58 Degree C/W, 8.5 Foot Bar
Search Keywords: 037299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:037299
-
Alias/AKA:816401F00000G
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26