- Home ›
- All Products›
- ZVX14S0603300NIR1
ZVX14S0603300NIR1
Bourns
Zvx 14V 0603 Ni Sn /Tape & Reel - 7" Reel |Bourns ZVX14S0603300NIR1
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zvx 14V 0603 Ni Sn /Tape & Reel - 7" Reel |Bourns ZVX14S0603300NIR1
Search Keywords: ZVX14S0603300NIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZVX14S0603300NIR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0612
8,000
$0.0585
12,000
$0.0584
28,000
$0.0537
52,000
$0.0536
100,000
$0.0516
152,000
$0.0503
252,000 +
$0.0501
Click for Quote
Log in
to unlock special pricing