- Home ›
- All Products›
- ZV95K1812301NIR1
ZV95K1812301NIR1
Bourns
Zv 95 K 1812 301 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV95K1812301NIR1
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zv 95 K 1812 301 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV95K1812301NIR1
Search Keywords: ZV95K1812301NIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV95K1812301NIR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$0.5980
3,000
$0.3680
4,500
$0.2913
6,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments