- Home ›
- All Products›
- ZV8L0805121NIR1
ZV8L0805121NIR1
Bourns
Zv 8 L 0805 121 Ni R1 / Tape & Reel - 7" Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Zv 8 L 0805 121 Ni R1 / Tape & Reel - 7" Reel
Search Keywords: ZV8L0805121NIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV8L0805121NIR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0745
8,000
$0.0712
12,000
$0.0691
28,000
$0.0653
52,000
$0.0644
100,000
$0.0628
152,000
$0.0612
252,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing