- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ZV60K1812401NIR1HT
Bourns
ZV60K1812401NIR1HT
Zv 60 K 1812 401 Ni R1 Ht /Tape & Reel - 7" Reel |Bourns ZV60K1812401NIR1HT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zv 60 K 1812 401 Ni R1 Ht /Tape & Reel - 7" Reel |Bourns ZV60K1812401NIR1HT
Search Keywords: ZV60K1812401NIR1HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV60K1812401NIR1HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is ZV60K1812401NIR1HT RoHS compliant?
Yes, ZV60K1812401NIR1HT is RoHS compliant.
What is the lead time for ZV60K1812401NIR1HT?
The standard lead time for ZV60K1812401NIR1HT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.6578
3,000
$0.4048
4,500
$0.3205
6,000 +
$0.3141
Click for Quote
Log in
to unlock special pricing