- Home ›
- All Products›
- ZV60K1210251NIR1
ZV60K1210251NIR1
Bourns
Zv 60 K 1210 251 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV60K1210251NIR1
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zv 60 K 1210 251 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV60K1210251NIR1
Search Keywords: ZV60K1210251NIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV60K1210251NIR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$0.2990
6,000
$0.1840
9,000
$0.1457
12,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing