- Home ›
- All Products›
- ZV35K1210251NIR1HT
ZV35K1210251NIR1HT
Bourns
Zv 35 K 1210 251 Ni R1 Ht /Tape & Reel - 7" Reel |Bourns ZV35K1210251NIR1HT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zv 35 K 1210 251 Ni R1 Ht /Tape & Reel - 7" Reel |Bourns ZV35K1210251NIR1HT
Search Keywords: ZV35K1210251NIR1HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV35K1210251NIR1HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,125
$0.2600
6,250
$0.1600
9,375
$0.1267
12,500 +
$0.1241
Click for Quote
Log in
to unlock special pricing