- Home ›
- All Products›
- ZV20K0603300NIR2HT
ZV20K0603300NIR2HT
Bourns
Zv 20 K 0603 300 Ni R2 Ht /Tape & Reel - 13" Reel |Bourns ZV20K0603300NIR2HT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zv 20 K 0603 300 Ni R2 Ht /Tape & Reel - 13" Reel |Bourns ZV20K0603300NIR2HT
Search Keywords: ZV20K0603300NIR2HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV20K0603300NIR2HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
14000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7,000
$0.0660
14,000
$0.0495
21,000
$0.0462
28,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing