- Home ›
- All Products›
- ZV17K1206201NIR1HT
ZV17K1206201NIR1HT
Bourns
Varistor; ZV Series, SMD, ZV 17V 10% 1206 NI Sn
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Varistor; ZV Series, SMD, ZV 17V 10% 1206 NI Sn
Search Keywords: ZV17K1206201NIR1HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV17K1206201NIR1HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,125
$0.2340
6,250
$0.1440
9,375
$0.1140
12,500 +
$0.1117
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments