- Home ›
- All Products›
- ZV14K0805121NIR2
ZV14K0805121NIR2
Bourns
Zv 14V 10% 0805 Ni Sn /Tape & Reel - 13" Reel |Bourns ZV14K0805121NIR2
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zv 14V 10% 0805 Ni Sn /Tape & Reel - 13" Reel |Bourns ZV14K0805121NIR2
Search Keywords: ZV14K0805121NIR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV14K0805121NIR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7,500
$0.1240
15,000
$0.0763
22,500
$0.0604
30,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing