- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ZV130K2220501NIR1
Bourns
ZV130K2220501NIR1
Zv 130 K 2220 501 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV130K2220501NIR1
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zv 130 K 2220 501 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV130K2220501NIR1
Search Keywords: ZV130K2220501NIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZV130K2220501NIR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is ZV130K2220501NIR1 RoHS compliant?
Yes, ZV130K2220501NIR1 is RoHS compliant.
What is the lead time for ZV130K2220501NIR1?
The standard lead time for ZV130K2220501NIR1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,500
$1.564
3,000
$0.828
4,500
$0.583
6,000 +
$0.571
Click for Quote
Log in
to unlock special pricing